Amphenol Industrial, C091 Straight M16 Circular Connector Adapter, 10A, 250V IP67, Threaded Female
- RS-stocknr.:
- 229-1972
- Fabrikantnummer:
- C09100V0001302
- Fabrikant:
- Amphenol Industrial
Ontvang bulkkorting
Voeg 10 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,42
(excl. BTW)
€ 6,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 09 november 2026
- Plus verzending 100 stuk(s) vanaf 25 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 5,42 | - |
| 10 - 24 | € 5,21 | 3% |
| 25 + | € 4,96 | 8% |
*prijsindicatie
- RS-stocknr.:
- 229-1972
- Fabrikantnummer:
- C09100V0001302
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Circular Connector Adapter | |
| Current | 10A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | C091 | |
| Housing Material | Zinc, Brass | |
| Contact Plating | Silver over Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Circular Connector Adapter | ||
Current 10A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series C091 | ||
Housing Material Zinc, Brass | ||
Contact Plating Silver over Gold Plated | ||
- Land van herkomst:
- CN
The Amphenol Industrial protective cover is use for female panel connector.
It provides IP69k protection in mated condition
Gerelateerde Links
- Amphenol Industrial 10A Threaded Female
- Amphenol Industrial 30V IP67, Threaded Male
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Panel
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091