Lumberg 8 Pole Din, DIN 45326, 4A, 60 V, Plug, Cable Mount
- RS-stocknr.:
- 283-5279
- Fabrikantnummer:
- 0132 08-1
- Fabrikant:
- Lumberg
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een doos van 50)
€ 258,45
(excl. BTW)
€ 312,72
(incl. BTW)
- RS-stocknr.:
- 283-5279
- Fabrikantnummer:
- 0132 08-1
- Fabrikant:
- Lumberg
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
| Merk | Lumberg | |
| Number of Contacts | 8 | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Current Rating | 4A | |
| Voltage Rating | 60 V | |
| DIN Number | DIN 45326 | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg | ||
Number of Contacts 8 | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 60 V | ||
DIN Number DIN 45326 | ||
- Land van herkomst:
- TW
The cutting-edge product is a must-have for professionals looking for high-quality performance. With advanced technical specifications and unparalleled reliability, this product is designed to exceed expectations.
Equipped with state-of-the-art technology for precise results
Durable construction ensures long-lasting performance
Compact design for convenient portability
Easy to use interface for user-friendly operation
Wide range of compatibility for versatile applications
Durable construction ensures long-lasting performance
Compact design for convenient portability
Easy to use interface for user-friendly operation
Wide range of compatibility for versatile applications
Gerelateerde Links
- Lumberg DIN 45326 100V ac Cable Male
- Lumberg DIN 45326 24V ac PCB Female
- Lumberg DIN 41524 60V Cable Male
- Lumberg DIN 41524 100V ac Cable Male
- Lumberg DIN 41524 100V ac Cable Male
- Lumberg DIN 45322 100V ac Cable Male
- Lumberg DIN 41524 60V ac IP68 IP67 Cable Male
- RS PRO 8 Pole Straight Standard DIN Plug 4A Screw, Cable Male