Amphenol Industrial, C 091 B 7 Pole Straight M16 DIN Plug, 5A, 300V ac IP40, Screw, Cable Male
- RS-stocknr.:
- 284-1550
- Artikelnummer Distrelec:
- 142-20-664
- Fabrikantnummer:
- T3434501
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 eenheid)*
€ 7,67
(excl. BTW)
€ 9,28
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,67 |
*prijsindicatie
- RS-stocknr.:
- 284-1550
- Artikelnummer Distrelec:
- 142-20-664
- Fabrikantnummer:
- T3434501
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | C 091 B | |
| Housing Material | Brass | |
| Pole Format | 7 | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 7 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw | ||
Orientation Straight | ||
Voltage 300V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series C 091 B | ||
Housing Material Brass | ||
Pole Format 7 | ||
Contact Plating Silver | ||
- Land van herkomst:
- CN
Straight Cable Plug
Length 68mm diameter 20mm
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Note
5-way and 7-way are available in two configurations.
Approvals
UL Recognised
Gerelateerde Links
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial 5A Screw, Cable Female
- Amphenol Industrial 5A Screw, Cable Female
- Amphenol Industrial 5A Screw, Cable Female
- Amphenol Industrial DIN 45322 300V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial DIN 45326 300V ac IP40 Cable Female