Murrelektronik Limited Eco-Rail Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output,
- RS-stocknr.:
- 175-5071
- Fabrikantnummer:
- 85131
- Fabrikant:
- Murrelektronik Limited
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 61,52
(excl. BTW)
€ 74,44
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 61,52 |
- RS-stocknr.:
- 175-5071
- Fabrikantnummer:
- 85131
- Fabrikant:
- Murrelektronik Limited
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Murrelektronic limited DIN Rail Panel Mount Power Supply
The Murrelektronic Limited DIN rail panel mount power supply is known for its good quality and high end performance. It has an input voltage range from 90VAC to 264VAC. The output current is 1.3A and the maximum input current is 0.4A. The switch mode eco rail series is a DIN rail mounting type power supply. The ripple and noise factor is 10mVAC and high MTBF device.
Features and Benefits
• Cost efficient
• Flexibility and reliable
• Long service life
• Overload protection
• Practical handling
• Short circuit protection
• Vibration and extreme temperature condition protection
• Flexibility and reliable
• Long service life
• Overload protection
• Practical handling
• Short circuit protection
• Vibration and extreme temperature condition protection
Applications
• Control panels
• Electric cabinets
• Motors and valves
• Solenoid or non-linear loads
• Electric cabinets
• Motors and valves
• Solenoid or non-linear loads
Certifications
• UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 31.2W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 50mm |
Depth | 72mm |
Series | Eco-Rail |
Maximum Temperature | +55°C |
Ripple And Noise | 10mV ac |
Minimum Temperature | 0°C |
Mounting Type | DIN Rail Mount |
Standards Met | cULus Listed, CURus, EN 60950-1, EN 61000-3-2, EN 61204-3 |
- RS-stocknr.:
- 175-5071
- Fabrikantnummer:
- 85131
- Fabrikant:
- Murrelektronik Limited