TRACOPOWER TIB 080 Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.7A Output, 80W
- RS-stocknr.:
- 184-8534
- Fabrikantnummer:
- TIB 080-148EX
- Fabrikant:
- TRACOPOWER
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-05-2026, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 108,81
(excl. BTW)
€ 131,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 108,81 |
10 - 14 | € 103,37 |
15 + | € 97,93 |
- RS-stocknr.:
- 184-8534
- Fabrikantnummer:
- TIB 080-148EX
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
Productomschrijving
Slim profile, for DIN-rail mounting
Alternative side-mounting for flat panels
High power factor by active power correction
Very high efficiency up to 94.5%
Back power immunity
150% peak current for 4 sec.
Operating temperature range: –25°C to +70°C max.
Adjustable output voltage
Short circuit and overload protection
DC–OK indicator
Alternative side-mounting for flat panels
High power factor by active power correction
Very high efficiency up to 94.5%
Back power immunity
150% peak current for 4 sec.
Operating temperature range: –25°C to +70°C max.
Adjustable output voltage
Short circuit and overload protection
DC–OK indicator
Specificaties
Kenmerk | Waarde |
---|---|
Type | Linear |
Output Voltage | 48V dc |
Output Current | 1.7A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 80W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 114.2mm |
Width | 32mm |
Depth | 98.6mm |
Series | TIB 080 |
Special Features | Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting |
Ripple And Noise | 200mV Pk-Pk |
Efficiency | 90% |
Minimum Temperature | -40°C |
Load Regulation | 0.5% |
Maximum Temperature | +70°C |
Standards Met | CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1 |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
MTBF | >1950000h |
Output Voltage Adjustment Range | 47 → 56V |