TRACOPOWER TSP Switched Mode DIN Rail Power Supply 132V ac AC Input 28V dc, 25 A Output DC 600 W

Subtotaal (1 eenheid)*

€ 446,11

(excl. BTW)

€ 539,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 446,11

*prijsindicatie

RS-stocknr.:
744-2460
Fabrikantnummer:
TSP 600-124 EX
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Series

TSP

Product Type

DIN Rail Power Supply

Maximum Output Voltage

28V dc

Sub Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage Type

AC

Power

600W

Output Current

25A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Output Voltage Type

DC

Maximum Operating Temperature

70°C

Width

165mm

Hazardous Area Certification

No

Standards/Approvals

CE

Depth

125mm

Height

125mm

Maximum Input Voltage

132V ac

Minimum Input Voltage

85V ac

Efficiency

87%

Land van herkomst:
CN

Traco Power DIN Rail Power Supply, 600W Output Power, 24 to 28V DC Output Voltage - TSP Series - TSP 600-124 EX


Looking for a device that can forge ahead through demanding industrial tasks? Choose this DIN rail power supply from Traco Power. It offers a power output of 600W for use in heavy-duty systems. The component can handle tough conditions without a hitch as its aluminium chassis and stainless steel cover are resistant to impact and corrosion. This little workhorse is immune to EMI, so electrical signals don't get lost in translation. Compact dimensions of 125 (H) x 165 (W) x 125mm (D) mean it's a small but mighty choice for your setup.

Features & Benefits


• Efficiency of 87% makes it an energy-conscious choice

• MTBF of 900,000 hours for long-lasting performance

• IP20 rating means it's touch-proof and protected against objects over 12mm in size

• Adjustable output voltage range between 24 and 28V DC for versatility

Applications


• Factory automation

• Process control

• Power distribution

Does this unit have a cooling system?


Yes. This product is designed with a convection cooling system to minimise the risk of overheating, helping to ensure optimal performance.

Caution

ATEX / IECEx

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.