Fibox Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm
- RS-stocknr.:
- 188-2184
- Artikelnummer Distrelec:
- 150-63-615
- Fabrikantnummer:
- MIV 10 DIN-35 RAIL
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 4,54
(excl. BTW)
€ 5,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 1.064 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,54 |
*prijsindicatie
- RS-stocknr.:
- 188-2184
- Artikelnummer Distrelec:
- 150-63-615
- Fabrikantnummer:
- MIV 10 DIN-35 RAIL
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | DIN Rail | |
| Length | 100mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type DIN Rail | ||
Length 100mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- Land van herkomst:
- FI
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
Gerelateerde Links
- Fibox Steel Unperforated DIN Rail, 150 mm x 35mm x 7.5 mm
- Fibox Steel Unperforated DIN Rail, 50 mm x 35mm x 7.5 mm
- Fibox Steel Unperforated DIN Rail, 80 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 235 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 160 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 110 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 140 mm x 35mm x 8 mm
- Fibox Steel Unperforated DIN Rail, 335 mm x 35mm x 8 mm