DeWALT Epoxy Gun
- RS-stocknr.:
- 173-009
- Fabrikantnummer:
- DCE5801-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 184,95
(excl. BTW)
€ 223,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 184,95 |
*prijsindicatie
- RS-stocknr.:
- 173-009
- Fabrikantnummer:
- DCE5801-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Epoxy Gun | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Epoxy Gun | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT Caulk Gun 300-600ml Transparent Tube Holder is a versatile caulk gun accessory designed for use with DCE560, DCE571, and DCE580 caulk guns. It can accommodate various cartridge sizes, including 300ml, 310ml, 400ml, and 600ml, as well as sausage packs. The transparent tube allows for easy visibility of the remaining material, making it convenient for users to monitor the usage. With a sound pressure level of 66 dB(A) and a sound power level of 77 dB(A), this caulk gun accessory operates quietly and efficiently, while the low vibration level of 1.5 m/s² ensures minimal user fatigue during prolonged use. The cordless power source adds to the convenience and portability of this accessory.
600ml tube holder compatible with various caulk gun models
Supplied with plunger and plunger rod for easy application
Accepts different cartridge and sausage pack sizes for versatility
Transparent tube provides visibility of remaining material
Low sound power and pressure levels for quiet operation
Low vibration level for reduced user fatigue
Powered by cordless source for portability