Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- RS-stocknr.:
- 276-3531
- Artikelnummer Distrelec:
- 300-35-944
- Fabrikantnummer:
- 918150-TE
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 39,51
(excl. BTW)
€ 47,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 58 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,51 |
*prijsindicatie
- RS-stocknr.:
- 276-3531
- Artikelnummer Distrelec:
- 300-35-944
- Fabrikantnummer:
- 918150-TE
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Sub Type | Dispensing Tip | |
| Product Type | Dispensing Tip | |
| Gauge | 18 | |
| For Use With | Fluid Dispenser | |
| Length | 38.1mm | |
| Inside Diameter | 840μm | |
| Colour | Green | |
| Standards/Approvals | No | |
| Series | TE Tips | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Sub Type Dispensing Tip | ||
Product Type Dispensing Tip | ||
Gauge 18 | ||
For Use With Fluid Dispenser | ||
Length 38.1mm | ||
Inside Diameter 840μm | ||
Colour Green | ||
Standards/Approvals No | ||
Series TE Tips | ||
Vrijgesteld
- Land van herkomst:
- CN
Metcal TE Tips Series Dispensing Tip, 0.84mm Inside Diameter, 38.1mm Length - 918150-TE
This dispensing tip is a single-use nozzle designed to deliver controlled fluid flow from a compatible dispenser in industrial and laboratory environments. It connects to a fluid dispenser to enable precise material placement, with a narrow internal passage and a colour-coded exterior to aid quick identification during material-handling tasks.
Features and Benefits:
• 0.84 mm internal bore for fine metered dispensing
• 18 gauge specification supports standardised fittings
• Green colour coding aids Rapid selection on-site
• 38.1 mm body length provides extended reach
• Compatible with fluid dispensers for repeatable output
• 18 gauge specification supports standardised fittings
• Green colour coding aids Rapid selection on-site
• 38.1 mm body length provides extended reach
• Compatible with fluid dispensers for repeatable output
Applications
• Used with fluid dispensers for adhesive application control
• Suitable for precision gluing in assembly operations
• Ideal for dispensing small-volume fluids onto components
• Can be used for spot dosing in repair and maintenance
• Used for controlled application of lubricants in tight spaces
• Suitable for precision gluing in assembly operations
• Ideal for dispensing small-volume fluids onto components
• Can be used for spot dosing in repair and maintenance
• Used for controlled application of lubricants in tight spaces
What internal diameter determines flow rate?
The nozzle features an internal bore of 0.84 mm which governs volumetric flow for low-volume dispensing.
Which gauge size does it conform to for connector compatibility?
It uses an 18 gauge specification that aligns with common 18G fluid-dispensing fittings.
How does the external colour assist workflow?
The green finish provides Visual identification to distinguish this gauge from other nozzle options during setup.
What length benefit does the tip provide for access?
The 38.1 mm overall length extends reach into confined areas while maintaining control during application.
Gerelateerde Links
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Green Straight Dispensing Tip, 18 Gauge
- Metcal Orange Dispensing Tip Dispensing Tip, 23 Gauge
- Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge
- Metcal Yellow Dispensing Tip Dispensing Tip, 32 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge
- Metcal Amber Dispensing Tip Dispensing Tip, 15 Gauge