StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 2m
- RS-stocknr.:
- 192-9588
- Artikelnummer Distrelec:
- 302-33-225
- Fabrikantnummer:
- MDPMM2MW
- Fabrikant:
- StarTech.com
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 6,60
(excl. BTW)
€ 7,99
(incl. BTW)
- RS-stocknr.:
- 192-9588
- Artikelnummer Distrelec:
- 302-33-225
- Fabrikantnummer:
- MDPMM2MW
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Connector 1 | Mini DisplayPort | |
| Connector 2 | Mini DisplayPort | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| DisplayPort Version | 1.2 | |
| Length | 2m | |
| Maximum Resolution | 4K @ 60 Hz | |
| Outer Sheath Material | PVC | |
| Sheath Colour | White | |
| Shielding | Aluminum-Mylar Foil with Braid | |
| Standards Met | CE, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Connector 1 Mini DisplayPort | ||
Connector 2 Mini DisplayPort | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
DisplayPort Version 1.2 | ||
Length 2m | ||
Maximum Resolution 4K @ 60 Hz | ||
Outer Sheath Material PVC | ||
Sheath Colour White | ||
Shielding Aluminum-Mylar Foil with Braid | ||
Standards Met CE, REACH | ||
- Land van herkomst:
- CN
StarTech.com Mini DisplayPort to Mini DisplayPort Cable, 4K, 2 m - MDPMM2MW
Use this mini DisplayPort (DP) to mini DisplayPort cable from StarTech.com to render high-definition audiovisual content from enabled laptops or video cards to monitors. It's High Bit Rate 2 (HBR2) compatible, which means it supports a bandwidth of up to 21.6 Gbps. This supports increased resolution, higher refresh rates and greater colour depth. It's also useful for multiscreen display, making it handy for screen-splicing applications.
Features and Benefits
Versatile useThis cable can be connected to Thunderbolt ports such as those in newer laptops. It's also backwards-compatible with DisplayPort 1.1 so can be used with older devices.
Long service lifeAn outer sheath made of polyvinyl (PVC) material makes this cable strong and corrosion-resistant.
Long service lifeAn outer sheath made of polyvinyl (PVC) material makes this cable strong and corrosion-resistant.
Applications
• Gold-plated connectors provide reliable conductivity and corrosion resistance
• Maximum resolution of 4K, which is considered ultra-high-definition
• Complies with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards
• Maximum resolution of 4K, which is considered ultra-high-definition
• Complies with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards
FAQs
• 2 m White Mini DisplayPort 1.2 Cable - M/M
Is DisplayPort the same as HDMI?A DisplayPort is most often found on personal computers. It looks similar to HDMI (high-definition multimedia interface) but has slightly different standards. While both enable high-definition video, a DisplayPort cable also lets you run multiple monitors from one connection rather than having to use multiple ports.
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Gerelateerde Links
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 4K @ 60 Hz, 1m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 1 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Female Mini DisplayPort 150 mm
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 1 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 1 m