StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 1m
- RS-stocknr.:
- 192-9597
- Fabrikantnummer:
- MDPMM1MW
- Fabrikant:
- StarTech.com
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 9,57
(excl. BTW)
€ 11,58
(incl. BTW)
- RS-stocknr.:
- 192-9597
- Fabrikantnummer:
- MDPMM1MW
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Connector 1 | Mini DisplayPort | |
| Connector 2 | Mini DisplayPort | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| DisplayPort Version | 1.2 | |
| Length | 1m | |
| Maximum Resolution | 4K @ 60 Hz | |
| Outer Sheath Material | PVC | |
| Sheath Colour | White | |
| Shielding | Aluminum-Mylar Foil with Braid | |
| Standards Met | CE, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Connector 1 Mini DisplayPort | ||
Connector 2 Mini DisplayPort | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
DisplayPort Version 1.2 | ||
Length 1m | ||
Maximum Resolution 4K @ 60 Hz | ||
Outer Sheath Material PVC | ||
Sheath Colour White | ||
Shielding Aluminum-Mylar Foil with Braid | ||
Standards Met CE, REACH | ||
- Land van herkomst:
- CN
StarTech.com 4K Mini DisplayPort to Mini DisplayPort Cable, 1 m - MDPMM1MW
This StarTech.com mini display port (DP) cable features two male connectors. Use it to link any DP-enabled laptop (including the Mac family of products) to an equipped monitor. It allows you to send ultra high-definition content to your 4K monitors as it supports high resolutions of up to 3840 x 2160 pixels and crisp audio pass-through. You'll find it used for demanding audiovisual applications, including gaming and split-screen advertisements.
Features and Benefits
Multiscreen displayThis cablesupports Multi-Stream (MST) for daisy-chaining multiple monitors.
High bandwidthThe cable is High Bit Rate 2 (HBR2) compatible, which means it supports a bandwidth of up to 21.6 Gbps (Gigabits per second) for increased resolutions, higher refresh rates and greater colour depth.
High bandwidthThe cable is High Bit Rate 2 (HBR2) compatible, which means it supports a bandwidth of up to 21.6 Gbps (Gigabits per second) for increased resolutions, higher refresh rates and greater colour depth.
Applications
• Features a PVC (polyvinyl chloride) sheath for durability and flexibility
• Length of 1 m for convenient connections in the home or office
• Gold-plated connectors for reliable conductivity and signal transmission
• Length of 1 m for convenient connections in the home or office
• Gold-plated connectors for reliable conductivity and signal transmission
FAQs
• 1 m White Mini DisplayPort 1.2 Cable - M/M
Which DisplayPort versions can I use this cable with?This cable is designed for use with the DisplayPort 1.2 standard to support high-resolution video and audio. For added versatility, it's also backwards-compatible with the older DisplayPort 1.1 standard.
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Gerelateerde Links
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 4K @ 60 Hz, 2m
- StarTech.com 2 port HDMI to Mini DisplayPort Adapter, 1m Length - 4K Maximum Resolution
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male HDMI 1080p, 1m
- StarTech.com Male Mini DisplayPort to Female Mini DisplayPort 150 mm
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 2 m
- StarTech.com Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 1 m