StarTech.com Male DisplayPort to Male DisplayPort DisplayPort Cable, 25.1 ft
- RS-stocknr.:
- 287-3348
- Fabrikantnummer:
- DP14A-7M-DP-CABLE
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 159,38
(excl. BTW)
€ 192,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,38 |
*prijsindicatie
- RS-stocknr.:
- 287-3348
- Fabrikantnummer:
- DP14A-7M-DP-CABLE
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 25.1ft | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | DP14A-7M | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 25.1ft | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series DP14A-7M | ||
- Land van herkomst:
- CN
The StarTech.com 25ft VESA-Certified Active DisplayPort 1.4 Cable is designed to deliver reliable audio and 8K video output at up to 7m without the need for a DisplayPort repeater or external power source. It is VESA Certified for guaranteed DP 1.4 support and features labelled connectors for easy setup. The cable is constructed with aluminum-mylar shielding to minimize EMI interference, making it ideal for long-term use in boardrooms, video walls, and TV signage applications.
25ft Active DisplayPort 1.4 Cable for long-range connectivity
VESA Certified for seamless compatibility with DisplayPort devices
Flexible TPE outer jacket reduces wear from bends and long cable runs
Latching gold-plated connectors with strain reliefs for secure connection
Supports resolutions up to 8K 60Hz, 4K 120Hz, HDCP 2.2, HDR10, DSC 1.2, and MST
Aluminum-mylar shielding minimizes EMI interference for clear audio/video output
Gerelateerde Links
- StarTech.com Male DisplayPort to Male DisplayPort 15 m
- StarTech.com Male DisplayPort to Male DisplayPort 10 m
- StarTech.com Male DisplayPort to Male DisplayPort 6.6 ft
- StarTech.com Male HDMI to Male DisplayPort Adapter Cable Display, 1 ft
- StarTech.com DisplayPort to HDMI 6.6 ft
- StarTech.com DisplayPort to HDMI 9.8 ft
- StarTech.com DisplayPort to HDMI 3.3 ft
- StarTech.com Male DisplayPort to Male DisplayPort 1.8 m