3M 9300+ Series, FFP3 Disposable Face Mask Valved 330 per Package

Subtotaal (1 doos van 330 eenheden)*

€ 1.917,84

(excl. BTW)

€ 2.320,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 11 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 7 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 1.917,84€ 5,812

*prijsindicatie

RS-stocknr.:
212-5445
Fabrikantnummer:
9332+BULK
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Disposable Face Mask

Valved

Yes

Standards/Approvals

CE

Protection Class

FFP3

Series

9300+ Series

Adjustable Nose Clips

Yes

Quantity Per Package

330

Vrijgesteld

Land van herkomst:
GB

3M 9300+ series Disposable Face Mask, FFP3 Protection Rating, Fold Flat Type - 9332+BULK


This disposable face mask, categorised under respiratory protection, provides FFP3-class filtration for superior respiratory safety. The fold-flat design ensures a snug fit, making it ideal for environments with particulate exposure. Packaged in bulk, it contains 330 masks, offering a cost-effective solution for frequent use.

Features & Benefits


• FFP3 protection against solid and non-volatile liquid particles

• Valved design enhances breathability and comfort during use

• Fold-flat configuration allows compact storage and easy handling

• Meets CE certification standards for safety compliance

• Ideal for industrial applications in dust-heavy environments

• Offers high levels of protection for demanding work settings

Applications


• Used for respiratory protection on construction sites

• Suitable for handling particles in manufacturing environments

• Employed in maintenance tasks within electronic assemblies

• Ideal for automotive repair activities involving dust exposure

How does the valved feature improve the effectiveness of the mask?


The valved design facilitates easier exhalation, reducing heat and moisture build-up inside the mask during prolonged use. This ensures greater comfort without compromising filtration efficacy, particularly in high-exertion tasks.

What are the recommended storage conditions for the masks to ensure optimal performance?


The masks should be stored in clean, dry environments, ideally within a temperature range of -20°C to +25°C, and at a relative humidity of less than 80%. This prevents material degradation and maximises shelf life.

How do I determine the right fit for optimal protection when using the mask?


Before use, ensure that the mask forms a tight seal against the face without any gaps. The mouldable nose clip should be adjusted to prevent air leakage when inhaling or exhaling, and a fit check should be performed before entering hazardous areas.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.