3M Welding Series, FFP2 Respirator Mask 10 Per Pack per Package

Subtotaal (1 doos van 10 eenheden)*

€ 128,27

(excl. BTW)

€ 155,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 128,27€ 12,827

*prijsindicatie

RS-stocknr.:
409-6588
Artikelnummer Distrelec:
303-99-622
Fabrikantnummer:
3M Aura 9928
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Respirator Mask

Valved

No

Standards/Approvals

No

Protection Class

FFP2

Series

Welding

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Colour

White

Vrijgesteld

3M Disposable Face Mask, Particulate Respirator Type, Valved - 9920 Series - 3M Aura 9928


Want to give harmful particulates the heave-ho? Breathe freely with this disposable face mask from 3M. It's P2-rated, which means it filters at least 94% of airborne particles to keep you safe in industrial settings. The mask has a valve that prevents heat build-up to keep you cool and comfortable as you work. It protects against both thermally and mechanically generated particles, so it's a handy pick for welding applications.

• Cup design is robust and retains its shape

• Full-face seal sits snugly and securely to boost effectiveness

• Built-in valve prevents eyewear misting, to keep vision clear

Applications


• Manufacturing sector

• Construction industry

• DIY projects

Does this face mask block odours?


Yes – this mask has a carbon layer that blocks ozone gas and gives relief from nuisance-level odours, so you can work in comfort.

3M™ 9928 FFP2 Welding Fume Respirator


The 3M™ Welding Fume Respirator 9928 provides lightweight, effective, comfortable and hygienic respiratory FFP2 protection against dust, mist and metal fume and resists clogging for extended use against welding fume, providing FFP2 protection. These respirators have been designed specifically for welding applications to provide protection against ozone and welding fume, plus relief from nuisance odours.

The soft inner face seal is designed to fit comfortably to different face shapes and sizes, and it can be cleaned with 3M™ 105 Face Seal Cleaner for hygienic reuse across multiple shifts.

Ideal for use on welding applications, it has a loaded carbon layer that filters out ozone gas generated by MIG, TIG and ARC welding operations. The 3M™ Cool Flow™ Valve reduces heat build-up and helps to provide comfortable protection in hot and humid conditions. A flame retardant outer shell helps to safeguard against hot welding spatter, and the low profile design is ideal for use with welding shields and 3M™ Speedglas™ Welding Helmets.

It’s robust, collapse resistant, and is specially designed to work well with 3M Eyewear and Hearing Protection products. An adjustable braided headband helps give you a secure, yet comfortable fit.

Features and Benefits


• Disposable FFP2 welding fume respirator offering reliable, effective protection against fine dusts, mists, metal fume and Ozone.

• Specifically designed to offer respiratory protection in welding operations

• Efficient particulate filter resists clogging for extended use against welding fume

• Activated carbon layer filters out Ozone gas generated by MIG, TIG and ARC welding operations and provides relief against nuisance odours

• Flame retardant - the specially treated outer-shell offers increased flame retardancy to minimise the effect of welding splatter

• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions

• Robust shell and cup design conforms well to most face shapes and sizes and is collapse resistant

• Coloured valve lettering for easy identification: Blue for FFP2

Applications


Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction

• Decorating and DIY

• Laboratory and manufacturing

How long does a does a disposable respirator last?


These respirators generally will last about 8 hours or when it becomes too difficult to breath.

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

Is there any difference between a FFP1, FFP2 and FFP3 protection?


FFP1;This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2;This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3;This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Why Choose 3M?


3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Standards

EN 149
Protection class according to FFP2 standard

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.