Siemens Alpha ALPHA Distribution Board
- RS-stocknr.:
- 629-321
- Fabrikantnummer:
- 8GK1383-2KK15
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 610,04
(excl. BTW)
€ 738,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 610,04 |
*prijsindicatie
- RS-stocknr.:
- 629-321
- Fabrikantnummer:
- 8GK1383-2KK15
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Colour | RAL 7035 | |
| Mount Type | Surface | |
| Series | ALPHA | |
| External Depth | 400mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 650mm | |
| External Width | 300mm | |
| Standards/Approvals | CE, EAC, VDE | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Colour RAL 7035 | ||
Mount Type Surface | ||
Series ALPHA | ||
External Depth 400mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 650mm | ||
External Width 300mm | ||
Standards/Approvals CE, EAC, VDE | ||
- Land van herkomst:
- DE
The Siemens Marshalling box is meticulously crafted for robust surface mounting applications, designed to enhance performance in various environments. Featuring a safety class rating of 1 and an IP rating of 55, this enclosure is engineered to withstand challenging conditions while safeguarding vital components. With dimensions of 650 mm in height, it offers ample space for intricate wiring solutions without compromising on safety. Its powder-coated exterior contributes not only to its durability but also to its aesthetic appeal, making it a reliable choice for diverse industrial settings.
IP55 rating provides excellent protection against dust and water ingress
Constructed with a strong steel enclosure for enhanced durability
Closed top cap design ensures secure containment of internal components
Environmentally friendly powder coating contributes to its resilience
Suitable for a variety of applications, ensuring versatile use
Complies with safety class 1 for reliable operational protection
Generous internal dimensions allow for flexible wiring arrangements