HENSEL KV FPVN Distribution Board, 125A, Polystyrene, 4 Way
- RS-stocknr.:
- 183-2865
- Fabrikantnummer:
- FPVN0400GB
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 1.199,18
(excl. BTW)
€ 1.451,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.199,18 |
*prijsindicatie
- RS-stocknr.:
- 183-2865
- Fabrikantnummer:
- FPVN0400GB
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Number of Outgoing Ways | 4 | |
| Product Type | Distribution Board | |
| Current Rating | 125A | |
| Range | KV | |
| Colour | Grey | |
| Series | FPVN | |
| Supply Voltage | 690V | |
| External Depth | 163mm | |
| Material | Polystyrene | |
| External Width | 366mm | |
| External Height | 640mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Number of Rows | 1 | |
| Breaking Capacity | 25kA | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Number of Outgoing Ways 4 | ||
Product Type Distribution Board | ||
Current Rating 125A | ||
Range KV | ||
Colour Grey | ||
Series FPVN | ||
Supply Voltage 690V | ||
External Depth 163mm | ||
Material Polystyrene | ||
External Width 366mm | ||
External Height 640mm | ||
Standards/Approvals IEC 60695-2-11 | ||
Number of Rows 1 | ||
Breaking Capacity 25kA | ||
- Land van herkomst:
- DE
VTPN Distribution board system Incoming for isolator/MCB/RCCB or RCBO
Incoming up to 125 a
4 ways with mcb max. 63 a
With transparent door
Modules: 8+12
Incoming via isolator/mcb/rccb or rcbo
Pe and n terminals
Per pe/n 1 x 6-35 mm², 8 x 1,5-16 mm², cu
Flanges with integrated earthing plate
Installation dimensions: width 330 mm, height 92 mm
Door fastener with tool operation
Material: pc (polycarbonate)
Colour: grey, ral 7035
Gerelateerde Links
- HENSEL FPVN Distribution Board Polystyrene, 6 Way
- HENSEL FPVN Distribution Board Polycarbonate, 16 Way
- HENSEL FPVN Distribution Board Polycarbonate, 12 Way
- HENSEL FPVN Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable KV KV Distribution Board 6 Way
- HENSEL Lockable KV KV Distribution Board 12 Way
- HENSEL Lockable KV Distribution Board 3 Way
- HENSEL Lockable KV Distribution Board 9 Way