Schneider Electric Kaedra Distribution Board, 6 Way, 63 A
- RS-stocknr.:
- 498-3369
- Fabrikantnummer:
- 13958
- Fabrikant:
- Schneider Electric
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 69,55
(excl. BTW)
€ 84,16
(incl. BTW)
- RS-stocknr.:
- 498-3369
- Fabrikantnummer:
- 13958
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Outgoing Ways | 6 | |
| Maximum Current | 63 A | |
| Range | Kaedra | |
| Lockable | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Outgoing Ways 6 | ||
Maximum Current 63 A | ||
Range Kaedra | ||
Lockable Yes | ||
Vrijgesteld
- Land van herkomst:
- IT
Schneider Electric Distribution Board, 6 Outgoing Ways, 63A Maximum Current - 13958
This distribution board is designed for efficient electrical management, making it suitable for a variety of residential and commercial applications. Constructed from self-extinguishing polymer, it ensures safety and reliability, conforming to relevant industry standards.
Features & Benefits
• Lockable design enhances security and prevents unauthorised access
• Rated for a maximum current of 63A, catering to a variety of requirements
• IP65 rating offers protection against dust and water ingress
• Compact mini enclosure facilitates installation in confined spaces
• Supplied with necessary accessories, including terminal blocks and a marking kit
• Transparent front cover enables easy visibility of connections
• Rated for a maximum current of 63A, catering to a variety of requirements
• IP65 rating offers protection against dust and water ingress
• Compact mini enclosure facilitates installation in confined spaces
• Supplied with necessary accessories, including terminal blocks and a marking kit
• Transparent front cover enables easy visibility of connections
Applications
• Suitable for modular device installations in residential complexes
• Appropriate for electrical distribution in commercial settings
• Ideal for outdoor use requiring weatherproof enclosures
• Used in automated systems for effective power distribution
• Provides practical solutions for diverse electrical projects
• Appropriate for electrical distribution in commercial settings
• Ideal for outdoor use requiring weatherproof enclosures
• Used in automated systems for effective power distribution
• Provides practical solutions for diverse electrical projects
How is installation handled for this product?
The distribution board can be mounted on a surface using the supplied slotted mounting plate for straightforward installation.
Can it be used in both indoor and outdoor environments?
Yes, the IP65 rating confirms its suitability for outdoor applications, protecting against dust and water.
What kind of protection does it offer?
It features a transparent front cover for safety while allowing inspection, alongside a lockable option for increased security.
Are there any additional components provided with the board?
Yes, the distribution board comes with terminal block support and an 8-hole terminal block to facilitate easy wiring setup.
What is the temperature range for operation?
It functions effectively in ambient temperatures from -25 to 60°C, ensuring versatility across different environments.
Gerelateerde Links
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Lockable Kaedra Kaedra Mini Distribution Board 8 Way
- Schneider Electric Kaedra Distribution Board, 54 Way
- Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board Polymer, 12 Way
- Schneider Electric Lockable Kaedra Kaedra 1 Phase Distribution Board Polymer, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board, 3 Way
- Schneider Electric Lockable Kaedra Distribution Board Plastic, 17 Way