RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS-stocknr.:
- 727-6071
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 20 meter)*
€ 128,73
(excl. BTW)
€ 155,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 19 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 128,73 | € 6,437 |
*prijsindicatie
- RS-stocknr.:
- 727-6071
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 20m | |
| Width | 8.6mm | |
| Height | 23.7mm | |
| Product Type | Edging Strip | |
| Material | Ethylene Propylene Diene Monomer | |
| Sub Type | Edge Protection | |
| Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 20m | ||
Width 8.6mm | ||
Height 23.7mm | ||
Product Type Edging Strip | ||
Material Ethylene Propylene Diene Monomer | ||
Sub Type Edge Protection | ||
Colour Black | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO EPDM Black Edging Strip, 20 m x 24 mm x 8.6 mm
Need to protect the sharp ends of your metal sheeting? This edging strip from RS PRO can act as a shielding barrier by absorbing vibration, so it reduces wear and prevents damage to items like car doors and machine panels.
Thanks to its extremely durable EPDM (ethylene propylene diene monomer) rubber construction, the strip can withstand abrasion and regular movement without ripping. It features an embedded metal insert that creates additional force to secure the strip in place. The grooved profile means you can easily install it by pressing it into place with your hand.
This product is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal levels of any harmful materials. You can use seals like this one as a lining for container openings, reducing the risk of injury from sharp metal edges.
Features and Benefits
Gerelateerde Links
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20 m
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.5 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 16.2 mm
- RS PRO Black Ethylene Propylene Diene Monomer Edging Strip, 20.9 mm
- RS PRO Brown Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO White Ethylene Propylene Diene Monomer Edging Strip, 10 m
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 20 mm ID Black, 20 m
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer 25 mm ID Black, 20 m