RS PRO Silver Aluminium Door Stop
- RS-stocknr.:
- 894-6913
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 2 eenheden)*
€ 8,21
(excl. BTW)
€ 9,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 304 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 4,105 | € 8,21 |
*prijsindicatie
- RS-stocknr.:
- 894-6913
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Door Stop | |
| Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Shape | Oval | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Door Stop | ||
Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Shape Oval | ||
Vrijgesteld
RS PRO Satin Oval Shield Aluminium Door Stop
Prevent damage to walls and doors with this aluminium doorstop. It's floor-mounted and mostly out of the way so it does its job without being too conspicuous.
It comes equipped with a rubber buffer that prevents scuffs and ensures your doors are not damaged due to scraping. It also comes with all the fittings you'll need to mount securely on the ground. It is made of corrosion-resistant aluminium so you don't have to worry about rust when using it in humid environments. It's also easy to install – all you need is a cordless screwdriver.
This item has been tested to make sure that it's safe for you. It comes in a pack of two door stops, with a three-year warranty as an assurance of quality.
Features and Benefits
• Aluminium material
Gerelateerde Links
- RS PRO Silver Aluminium Door Stop
- RS PRO Silver Stainless Steel Door Stop
- RS PRO Silver Stainless Steel Door Stop, 80 mm Long
- RS PRO Silver Stainless Steel Door Stop, 35 mm Diameter
- RS PRO Silver Aluminium Instrument Case
- Door Stops RS PRO
- RS PRO Silver Aluminium Door Rain Reflector, 838 mm
- RS PRO Silver Aluminium, 6 U 482.6 mm 265.9mm