Tesa 4970 White Double Sided Tape, 16.60N/cm 38N/cm, Polyvinyl Chloride Film Backing, 30mm x 50 m

Subtotaal (1 eenheid)*

€ 45,80

(excl. BTW)

€ 55,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 34 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 45,80

*prijsindicatie

RS-stocknr.:
207-404
Fabrikantnummer:
04970-00152-00
Fabrikant:
Tesa
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tesa

Tape Type

Adhesive Tape

Backing Material

Polyvinyl Chloride Film

Product Type

Double Sided Tape

Width

30mm

Length

50m

Thickness

230μm

Colour

White

Adhesive Material

Acrylic

Trade Name

4970

Adhesion Strength

16.60N/cm

Tensile Strength

38N/cm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
DE

Tesa Double Sided Tape, 30mm Width, 0.23mm Thickness - 04970-00152-00


This double-sided tape is a white, pressure-sensitive adhesive solution designed for joining and mounting tasks in controlled temperature settings. It combines an acrylic adhesive with a polyvinyl chloride film backing to provide a flat, discreet bond for signage, panels and general mounting where a narrow-profile connection is required.

Features and Benefits:


• 16.60N/cm adhesion strength provides a firm bond to many substrates
• 38N/cm tensile strength supports shear loads in bonded joints
• Temperature range -40 to 60°C maintains attachment in varied climates
• 0.23mm overall thickness delivers a low-profile joint
• PVC film backing offers dimensional stability during application

Applications


• Suitable for signage and mounting on smooth substrates
• Used with trim and panel attachments in interiors
• Ideal for heavy-duty mounting of lightweight fixtures
• Can be used for temporary or semi-permanent bonding tasks

What adhesive chemistry is used and why is it chosen?


An acrylic adhesive is used for its balanced adhesion and cohesion properties suited to a range of substrates.

How long is each roll and what does that enable?


Each roll is 50m long, which supports extended runs and reduced changeovers for high-volume tasks.

What backing material is present and what advantage does it give?


A polyvinyl chloride film backing is provided to enhance handling and resist stretch during application.

What colour is the tape and where does this matter?


The tape is white, making it suitable where a discreet light-coloured finish is preferred.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.