Tesa 4970 White Double Sided Plastic Tape, 13.6N/cm 38N/cm, PVC Backing, 12mm x 50 m
- RS-stocknr.:
- 268-1932
- Fabrikantnummer:
- 04970-00148-00
- Fabrikant:
- Tesa
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,88
(excl. BTW)
€ 19,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 63 stuk(s) vanaf 16 november 2026
- Plus verzending 262 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 15,88 |
| 6 - 14 | € 15,24 |
| 15 + | € 14,92 |
*prijsindicatie
- RS-stocknr.:
- 268-1932
- Fabrikantnummer:
- 04970-00148-00
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Product Type | Double Sided Plastic Tape | |
| Backing Material | PVC | |
| Tape Type | Plastic Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 225μm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 13.6N/cm | |
| Trade Name | 4970 | |
| Tensile Strength | 38N/cm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Product Type Double Sided Plastic Tape | ||
Backing Material PVC | ||
Tape Type Plastic Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 225μm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Adhesion Strength 13.6N/cm | ||
Trade Name 4970 | ||
Tensile Strength 38N/cm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Tesa Double Sided Plastic Tape, 12mm Width, 0.225mm Thickness - 04970-00148-00
This double-sided plastic tape provides a permanent bonding solution for industrial assembly and mounting tasks across automation, electronics, electrical and mechanical environments. It combines an acrylic adhesive with a PVC backing to form a resilient bond suitable for indoor applications where a narrow-profile adhesive is required. The tape is supplied on a long roll for repetitive use in production or maintenance settings.
Features and Benefits:
• Adhesion 13.6 N/cm delivers strong immediate tack for secure fixing
• Tensile strength 38 N/cm reduces risk of shear separation under load
• Thickness 0.225mm preserves slim joint profiles for confined assemblies
• Temperature resistant -40 to 70 °C maintains adhesion across thermal cycles
• PVC backing provides stable support for dimensional consistency
• Tensile strength 38 N/cm reduces risk of shear separation under load
• Thickness 0.225mm preserves slim joint profiles for confined assemblies
• Temperature resistant -40 to 70 °C maintains adhesion across thermal cycles
• PVC backing provides stable support for dimensional consistency
Applications
• Suitable for mounting sensors and small control modules in automation cabinets
• Ideal for bonding display overlays and rigid components in electronics
• Used with Terminal blocks and conduit clips in electrical assemblies
• Can be used for splicing trim and plastic parts in mechanical enclosures
• Suitable for production processes requiring narrow adhesive tapes
• Ideal for bonding display overlays and rigid components in electronics
• Used with Terminal blocks and conduit clips in electrical assemblies
• Can be used for splicing trim and plastic parts in mechanical enclosures
• Suitable for production processes requiring narrow adhesive tapes
How long is a single supply roll for repetitive tasks?
The roll provides 50 m of adhesive tape, enabling multiple application runs without frequent replacement.
What adhesive chemistry is used and why does it matter?
An acrylic adhesive is employed for a balance of shear strength and environmental resistance suited to industrial interiors.
How narrow can the tape be for precision work?
The tape is available at a 12mm width, supporting accurate placement in tight assemblies.
What backing material influences handling and conformability?
A polyvinyl chloride backing gives dimensional stability and ease of cutting for manual or automated application.
How should performance be assessed for load-bearing attachments?
Use the stated adhesion and tensile strength figures to calculate the bond area required for expected shear and peel forces.
Gerelateerde Links
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 25mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 15mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 38mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 19mm x 50 m
- Tesa 4970 White Double Sided Tape Polyvinyl Chloride Film Backing, 30mm x 50 m
- Tesa 4970 White Double Sided Tape Polyvinyl Chloride Film Backing, 6mm x 50 m
- Tesa 4970 White Double Sided Tape Polyvinyl Chloride Film Backing, 75mm x 50 m
- Tesa 4939 White Double Sided Cloth Tape Cloth Backing, 25mm x 50 m