RS PRO F20 White Double Sided Paper Tape, 2.5N/cm, Polyester Backing, 19mm x 50 m
- RS-stocknr.:
- 223-1080
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 15 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,76
(excl. BTW)
€ 10,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 142 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 14 | € 8,76 | - |
| 15 - 39 | € 8,42 | 3% |
| 40 + | € 8,05 | 8% |
*prijsindicatie
- RS-stocknr.:
- 223-1080
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Backing Material | Polyester | |
| Product Type | Double Sided Paper Tape | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 100μm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Trade Name | F20 | |
| Adhesion Strength | 2.5N/cm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Backing Material Polyester | ||
Product Type Double Sided Paper Tape | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 100μm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Trade Name F20 | ||
Adhesion Strength 2.5N/cm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO Double Sided PVC Tape, 19 mm x 50m
Introducing the range of RS PRO Double Sided Tapes, designed for high adhesion applications. It is a PVC film coated tape with a clear acrylic adhesive, interleaved with a siliconised paper release liner for an easy, fuss-free installation. The acrylic adhesive has aggressive adhesion properties, offering optimum performance and long-lasting adhesion to joined surfaces. Due to it's strong adhesion it is resistant to high temperatures, U.V and difficult substrates In addition to this, the tape is easy to tear and flexible, making it easy to manipulate and apply to round irregular surfaces, minimising assembly time.
Features and Benefits
Applications
Double sided tapes are commonly used for attaching two surfaces together as an alternative to glue and can be made from a wide range of materials, depending on the environment and application it will be used in. It is important to select the right material and correct adhesive to create a permanent or semi-permanent (removable) bond with the surface material. Double sided tapes are most commonly used for:
Permanently fixing and fastening rubber backed and latex dipped carpets and underlays
Laminating to rubber sheets and gaskets to make self-adhesive products
Used in vapour control application, to temporarily hold down the membrane before the main fix
Fixing of decorative trims and emblems
Bonding and mounting of boards and displays
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
Gerelateerde Links
- RS PRO F20 White Double Sided Paper Tape 19mm x 50 m
- RS PRO F20 White Double Sided Paper Tape 50mm x 50 m
- RS PRO F20 White Double Sided Paper Tape 25mm x 50 m
- RS PRO F40 Red Double Sided Polyester Tape Polyester Backing, 19mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 19mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape Paper Backing, 19mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape Paper Backing, 19mm x 50 m
- 3M Scotch 924 Clear Double Sided Plastic Tape Kraft Paper Backing, 19mm x 33 m