DeWALT Bit Holder
- RS-stocknr.:
- 172-437
- Fabrikantnummer:
- DT7602-XJ
- Fabrikant:
- DeWALT
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-437
- Fabrikantnummer:
- DT7602-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Type | SA Connector With Holder and PZ2 Screwdriver Bit | |
| Drill Accessory Type | Bit Holder | |
| Overall Length | 7.8 cm | |
| For Use With | Drilling & Screwdriving | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Type SA Connector With Holder and PZ2 Screwdriver Bit | ||
Drill Accessory Type Bit Holder | ||
Overall Length 7.8 cm | ||
For Use With Drilling & Screwdriving | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT FLIP N DRIVE No. 10 Connector With PZ2 Screwdriver Bit is a versatile drill drive accessory system designed for drilling countersink and pilot holes in one action, as well as for screw driving. The 5/16 inch shank adds durability and the one-handed connector release makes it easy to switch between drilling and screw driving applications.
5/16 inch (8mm) shank for added durability
Complete drill drive accessory system for drilling countersink and pilot holes
One-handed connector release for easy switching between drilling and screw driving
Push forward collar for quick application change
Complete drill drive accessory system for drilling countersink and pilot holes
One-handed connector release for easy switching between drilling and screw driving
Push forward collar for quick application change
Gerelateerde Links
- DeWALT Bit Holder
- DeWALT Round Bit Holder, 60 mm Overall
- DeWALT 29-Piece Twist Drill Bit Set for Metal 1mm Min, HSS-G Bits
- DeWALT Screwdriver Bit Set 10 Pieces
- DeWALT DT667 Series Masonry Drill Bit for Masonry 200 mm Overall
- DeWALT DT669 Series Masonry Drill Bit for Masonry 200 mm Overall
- DeWALT DT66 Series Carbide Tipped Masonry Drill Bit 85 mm Overall
- DeWALT DT668 Series Masonry Drill Bit for Masonry 200 mm Overall