DeWALT 3-Piece Pilot Drill Set for Wood
- RS-stocknr.:
- 215-727
- Fabrikantnummer:
- DT7610-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 verpakking van 3 eenheden)*
€ 4,27
(excl. BTW)
€ 5,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 4,27 | € 1,423 |
*prijsindicatie
- RS-stocknr.:
- 215-727
- Fabrikantnummer:
- DT7610-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Pilot Drill | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Pilot Drill | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT No. 10 Pilot Bit (3 Pack) is designed to start drilling on contact with its pilot point tip, ensuring precision and accuracy in your drilling tasks. The non-slip shank with flats prevents the drill bit from slipping in the countersink, providing you with a secure and efficient drilling experience.
Precision drilling with pilot point tip that starts drilling on contact
Non-slip shank with flats prevents drill bit from slipping in the countersink
Comes in a pack of 3 for added value and convenience
Gerelateerde Links
- DeWALT 3-Piece Pilot Drill Set for Wood
- DeWALT 3-Piece Wood Set for Wood 16 mm Min
- DeWALT 6-Piece Wood Set for Wood 13 mm Min
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- DeWALT 5-Piece Wood Set for Wood 4 mm Min, Chrome Vanadium Steel Bits
- ECA Electronic 100-Piece Masonry Drill Bit Wood Drill Bit Set for Multi-Material 4mm Min
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Dremel 7-Piece Drill Bit Set for Plastic 3.2 mm Max Stainless Steel Bits