Bosch 19-Piece Twist Set for Metal, 10 mm Max, 1 mm Min, High Speed Steel Bits
- RS-stocknr.:
- 271-1123
- Fabrikantnummer:
- 2607019437
- Fabrikant:
- Bosch
Subtotaal (1 set)*
€ 48,80
(excl. BTW)
€ 59,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 02 november 2026
- Plus verzending 19 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 48,80 |
*prijsindicatie
- RS-stocknr.:
- 271-1123
- Fabrikantnummer:
- 2607019437
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Set Contents | 19 HSS-TiN Metal Drill Bits | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Set Contents 19 HSS-TiN Metal Drill Bits | ||
Vrijgesteld
- Land van herkomst:
- CN
Bosch HSS Titanium Series Drill Bit Set, 10mm Maximum Sise, 19 Pieces - 2607019437
This 19-piece Bosch metal drill bit set is designed for precision metal drilling applications. The high-grade titanium nitride coating ensures a long service life and fast drilling progress, making it a reliable choice for DIY projects. With sises ranging from 1mm to 10mm, this set offers versatility and durability for a variety of metalworking tasks.
Features & Benefits
• High-performance metal drill bits with titanium nitride coating
• Bit diameters in 0.5mm steps from 1mm to 10mm
• Suitable for all power tool brands
• Low risk of breakage due to excellent elasticity
• Rugged metal cassette for clear storage layout and bit protection
• Use of coolant recommended for optimal performance
• Protective glasses recommended for safety during use
Applications
• Metal drilling for DIY projects
• Precision drilling in metalworking and mechanical industries
Can it be used with other power tool brands?
Yes, this 19-piece metal drill bit set is suitable for all power tool brands.
Will it break easily during drilling?
No, the titanium nitride coating and high-quality construction ensure a low risk of breakage.
Is it recommended to use coolant with this drill bit set?
Yes, the use of coolant, such as Bosch universal cutting oil, is recommended for optimal performance.
Gerelateerde Links
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- CK 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 13 mm Max High Speed Steel Bits
- DeWALT 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Makita 19-Piece Twist Set for Metal 1.5 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Wera 18-Piece Twist Set for Wood, High Speed Steel Bits