Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits
- RS-stocknr.:
- 272-9417
- Fabrikantnummer:
- L000E500M5NO3XA002
- Fabrikant:
- Dormer
Subtotaal (1 eenheid)*
€ 18,05
(excl. BTW)
€ 21,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,05 |
*prijsindicatie
- RS-stocknr.:
- 272-9417
- Fabrikantnummer:
- L000E500M5NO3XA002
- Fabrikant:
- Dormer
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
| Merk | Dormer | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Set Contents | HSS Drill Bits | |
| Alles selecteren | ||
|---|---|---|
Merk Dormer | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Set Contents HSS Drill Bits | ||
Vrijgesteld
- Land van herkomst:
- BR
The Dormer Hand tap drill set is a Duo Pack drill set which containing a straight flute hand tap according to ISO standard with corresponding drill. Suitable for hand and machine tapping. Available with plug lead NO2 for through holes or bottoming lead NO3 for blind holes. The convenient packaging ensures the right drill size to make a perfect thread.
ISO Metric threads M5
Number of items in set is 2
High speed steel tool material
Titanium nitride tip coated jobber length drill
Gerelateerde Links
- Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits
- Dormer 21-Piece Twist Set for Multi-Material 1.59 mm Min, High Speed Steel Bits
- Dormer 41-Piece Twist Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 38.1 mm Min, High Speed Steel Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits