DeWALT 28 mm 1, 66cm Overall
- RS-stocknr.:
- 172-628
- Fabrikantnummer:
- DT60234-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 529,88
(excl. BTW)
€ 641,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 529,88 |
*prijsindicatie
- RS-stocknr.:
- 172-628
- Fabrikantnummer:
- DT60234-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | SDS Drill Bit | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 66cm | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type SDS Drill Bit | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 66cm | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 28mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The DeWALT EXTREME SDS MAX 28mm Hollow Drill Bit is a high-performance drill bit designed for concrete applications. With features such as an AIRLOCK ADAPTOR for secure dust extraction, a HOLLOW SHAFT for reduced resistance, and a working length of 400mm, this drill bit is perfect for fast and efficient drilling.
Vacuum assisted dust extraction removes 98% of drilling dust
Compatible with M Class vacuum for efficient dust removal
Available in SDS MAX sizes for alignment with rebar and anchor sizes
Gerelateerde Links
- DeWALT Carbide 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall