DeWALT Wood 1 Self-Feed 68 mm
- RS-stocknr.:
- 172-959
- Fabrikantnummer:
- DT4586-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 70,82
(excl. BTW)
€ 85,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,82 |
*prijsindicatie
- RS-stocknr.:
- 172-959
- Fabrikantnummer:
- DT4586-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Self-Feed | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 68mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Self-Feed | ||
Number of Pieces 1 | ||
Drill Point Diameter 68mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Extreme 68mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. With three sharp cut edges and an anti-slip shank, this forstner bit ensures maximum power transmission and prevents slippage during use.
Three sharp cut edges for rapid drilling
Anti-slip shank with 3 flat surfaces for maximum power transmission
Threaded pilot point for self-feed mechanism
Ideal for drilling in hardwood, softwood, wooden boards, and plaster boards
Gerelateerde Links
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- DeWALT Wood 1 Self-Feed 152 mm Overall
- DeWALT 1 Self-Feed Drill Bit 32 mm
- DeWALT Hardened Steel 1 Self-Feed 200mm Overall
- DeWALT Wood 1 28 mm
- DeWALT 1 Forstner Wood Drill Bit 76 mm
- DeWALT Wood 1 Forstener Bit 54 mm