DeWALT Steel Drill Bit 18 mm, 370mm Overall
- RS-stocknr.:
- 173-153
- Fabrikantnummer:
- DT60343-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 194,29
(excl. BTW)
€ 235,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 194,29 |
*prijsindicatie
- RS-stocknr.:
- 173-153
- Fabrikantnummer:
- DT60343-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 370mm | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 18mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 370mm | ||
Shank Type SDS Plus | ||
Drill Bit Size 18mm | ||
Drilling Length 250mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The DeWALT Extreme SDS+ 18mm Hollow Drill Bit is designed for precise drilling in concrete. With features such as Y-CUTTER CARBIDE for exact positioning, AIRLOCK ADAPTOR for secure connection to a dust extractor, and HOLLOW SHAFT for efficient dust extraction, this drill bit is a must-have for professionals seeking high performance.
Y-CUTTER CARBIDE for exact positioning and maximum durability
RANGE available in SDS Plus sizes aligning with frequently used rebar and anchor sizes
Working Length of 250mm for versatile drilling applications
Diameter of 18mm for precise drilling
Performance Extreme for efficient drilling in concrete
Fitment SDS Plus Fitment for compatibility with various tools
Gerelateerde Links
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
- DeWALT Hardened Steel 300mm Overall
- DeWALT Concrete 14 mm, 370mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall