DeWALT Carbide Masonry 5.5 mm 1, 235mm Overall
- RS-stocknr.:
- 173-327
- Fabrikantnummer:
- DT60002-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 6,94
(excl. BTW)
€ 8,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 79 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,94 |
*prijsindicatie
- RS-stocknr.:
- 173-327
- Fabrikantnummer:
- DT60002-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Sub Type | Masonry | |
| Overall Length | 235mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Shank Size | 0.25in | |
| Drilling Length | 100mm | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit | ||
Material Carbide | ||
Sub Type Masonry | ||
Overall Length 235mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Shank Size 0.25in | ||
Drilling Length 100mm | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 5.5mm Impact HEX Shank Masonry Drill Bit is a versatile tool suitable for wood, plastics, concrete, brick, light building materials, multi-layer materials, and masonry. With a carbide head design, it allows faster drilling and longer durability. The 1/4 inch hex shank is designed for impact drivers, enabling easy fitting into various drills. Expand your impact driver's capabilities with this high-quality drill bit from Dewalt.
Suitable for wood, plastics, concrete, brick, light building materials, multi-layer materials, and masonry
Carbide head design for faster drilling and longer durability
1/4 inch hex shank designed for impact drivers
Versatile tool that allows drilling into new and harder materials
Gerelateerde Links
- DeWALT Carbide Tip Masonry 5.5 mm, 85mm Overall
- DeWALT Hardened Steel 113mm Overall
- DeWALT Hardened Steel 134mm Overall
- DeWALT Hardened Steel 123mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Carbide Tip Masonry 8 mm 1, 200mm Overall
- DeWALT Carbide 5.5 mm 1, 217mm Overall
- DeWALT Carbide 5.5 mm 1, 110mm Overall