DeWALT 18 mm 1, 670mm Overall
- RS-stocknr.:
- 173-461
- Fabrikantnummer:
- DT60231-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 388,59
(excl. BTW)
€ 470,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 388,59 |
*prijsindicatie
- RS-stocknr.:
- 173-461
- Fabrikantnummer:
- DT60231-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | SDS Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 670mm | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 18mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type SDS Drill Bit | ||
Flute Type 4 | ||
Overall Length 670mm | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 18mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The DeWALT Drill Bit is designed to provide extreme performance when drilling into concrete. With a hollow shaft for vacuum-assisted dust extraction, this drill bit offers faster drilling, less dust, and reduced resistance. Its Airlock Adaptor ensures a secure connection to Dewalt's Airlock System, making it easy to connect to a dust extractor. Available in 18mm diameter and 400mm working length, this SDS Max drill bit is ideal for a range of applications.
Hollow shaft design for vacuum-assisted dust extraction
Fits with M Class vacuum to remove 98% of drilling dust
Available in 18mm diameter and 400mm working length
Suitable for concrete drilling applications
Provides faster drilling and less dust for efficient work
Gerelateerde Links
- DeWALT Carbide 28 mm 1, 670mm Overall
- DeWALT Carbide Drill Bit 35 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 19 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 35 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT 18 mm 1, 800mm Overall
- DeWALT Carbide 18 mm 1, 540mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall