Tivoly HSS, 93mm Overall 6 mm 1-Pieces
- RS-stocknr.:
- 889-526
- Fabrikantnummer:
- 11457140600
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 24,13
(excl. BTW)
€ 29,20
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,13 |
*prijsindicatie
- RS-stocknr.:
- 889-526
- Fabrikantnummer:
- 11457140600
- Fabrikant:
- Tivoly
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
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 93mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Finish | Titanium Carbonitride | |
| Drilling Length | 57mm | |
| Shank Size | 6mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 93mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Finish Titanium Carbonitride | ||
Drilling Length 57mm | ||
Shank Size 6mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 6mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly drill bit is a high-performance tool designed for efficient and precise drilling through various materials, including hard metals and composites, ensuring exceptional results in both professional and DIY applications.
High-speed steel construction for durability in steels and cast iron up to 950 N/mm²
FUSIO coating significantly increases cutting speed while reducing friction and thermal load
Special tri-flat shank prevents rotation in the chuck for maximum torque transmission
Split-point design allows for effective self-centring, minimising the required axial load