Tivoly HSS, 125mm Overall 9 mm 1-Pieces
- RS-stocknr.:
- 889-629
- Fabrikantnummer:
- 11455010900
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-629
- Fabrikantnummer:
- 11455010900
- Fabrikant:
- Tivoly
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
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 9mm | |
| Drilling Length | 81mm | |
| Shank Size | 9mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Drill Bit Size 9mm | ||
Drilling Length 81mm | ||
Shank Size 9mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- CN
The Tivoly drill bit is a high-performance tool designed for Rapid drilling in various steel types, especially stainless steel, ensuring precision and efficiency during use.
Split-point grinding enables simple self-centring on smooth surfaces, reducing axial load
Cylindrical shank allows versatile use on both portable electrical tools and CNC machines
30° type N flute delivers excellent rigidity and precision for general drilling applications