Tivoly HSS, 3.1 mm Drill Bit
- RS-stocknr.:
- 898-892
- Fabrikantnummer:
- 81492610310
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 898-892
- Fabrikantnummer:
- 81492610310
- Fabrikant:
- Tivoly
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
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 3.1mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 3.1mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly metal drill bit designed for superior performance and precision, Ideal for drilling in challenging materials, including titanium and refractory alloys.
Split-point grinding enables self-centring on smooth surfaces, reducing axial load
28° type N flute provides good rigidity and excellent drilling precision
Manufactured from 8% cobalt high-speed steel for enhanced heat retention and cutting sharpness
135° tip ensures a shorter, stronger cutting edge for prolonged service life
INCOCUT coating increases cutting performance and offers high oxidation resistance