Dormer High Speed Steel-E, 66mm Overall 6 mm 2
- RS-stocknr.:
- 136-3919
- Fabrikantnummer:
- A7236.0X66
- Fabrikant:
- Dormer
Subtotaal (1 verpakking van 10 eenheden)*
€ 98,86
(excl. BTW)
€ 119,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 9,886 | € 98,86 |
*prijsindicatie
- RS-stocknr.:
- 136-3919
- Fabrikantnummer:
- A7236.0X66
- Fabrikant:
- Dormer
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
| Merk | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 66mm | |
| Number of Pieces | 2 | |
| Shank Size | 6mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 66mm | ||
Number of Pieces 2 | ||
Shank Size 6mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- BR
HSCo Spotweld Stub Drill
Spot Weld drills are a range of cobalt drills, designed for drilling out spot welds to release steel panels and sheets. Manufactured from premium grade cobalt steel for consistent and reliable performance, retaining a sharp cutting edge under extreme conditions. Featuring a special lip and spur point to ensure positive centering and sharp outer-corners. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.
Features and Benefits
• Special Lip and Spur Point
• Point design remains sharp under extreme conditions
• Strong web design for improved penetration
• Zero body clearance for increased stability and breakthrough
• Available in 6 mm and 8 mm diameters
• Bronze surface finish
Gerelateerde Links
- Dormer High Speed Steel-E, 66mm Overall 1
- Dormer High Speed Cobalt 66mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Cobalt 66mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Steel-E, 62mm Overall 1
- Dormer High Speed Steel-E, 55mm Overall 10