Dremel Tungsten, 3.2 mm Diameter 1, 39mm Overall
- RS-stocknr.:
- 236-1008
- Artikelnummer Distrelec:
- 110-88-656
- Fabrikantnummer:
- 9901DM
- Fabrikant:
- Dremel
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 18,61
(excl. BTW)
€ 22,52
(incl. BTW)
- RS-stocknr.:
- 236-1008
- Artikelnummer Distrelec:
- 110-88-656
- Fabrikantnummer:
- 9901DM
- Fabrikant:
- Dremel
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
| Merk | Dremel | |
| Product Type | Drill Bit | |
| Material | Tungsten | |
| Diameter | 3.2mm | |
| Overall Length | 39mm | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Drill Point Diameter | 3.2mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Dremel | ||
Product Type Drill Bit | ||
Material Tungsten | ||
Diameter 3.2mm | ||
Overall Length 39mm | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Drill Point Diameter 3.2mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Dremel Drill Bit, Carving Bit, Tungsten - 9901DM
This drill bit from Dremel is a precise 3.2mm carving tool designed for high-traffic use. It offers long-lasting performance and impressive durability for precision drilling tasks in stainless steel and wood applications.
Features & Benefits
• Tungsten construction ensures durability and longevity
• Ideal for carving intricate designs on hard materials
• The pointed tip provides precision in shaping and engraving
• Coated with TIN for enhanced wear resistance
• Compatible with a wide range of materials for versatile use
Applications
• Essential for precision drilling tasks on stainless steel and wood
• Ideal for shaping, engraving, and hollowing in various materials
• Suitable for use in automotive repairs, metal engraving, and marking on different surfaces
Can the Dremel 9901DM be used to engrave stainless steel?
Yes, the Dremel 9901DM is suitable for engraving stainless steel due to its tungsten construction.
Will the 3.2 mm Carving Bit work on hardwood materials?
The 3.2 mm Carving Bit is suitable for shaping and carving hard materials like hardwood.
Is the 9901DM Drill Bit compatible with Dremel rotary tools?
Yes, the 9901DM Drill Bit is designed to work efficiently with Dremel rotary tools for a variety of applications.
Gerelateerde Links
- Dremel Tungsten 39mm Overall
- Dremel Aluminium 3.2 mm Drill Bit, 1
- Fortex Tungsten Carbide PCB Drill Bit 3.175mm Diameter
- RS PRO HSS 57mm Overall
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall