Subtotaal (1 eenheid)*
€ 17,12
(excl. BTW)
€ 20,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,12 |
*prijsindicatie
- RS-stocknr.:
- 162-5354
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Drill Vice | |
| Sub Type | Mini Vice | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Drill Vice | ||
Sub Type Mini Vice | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Craft and Hobby Mini Vice (18mm Opening)
A clever mini vice with 4 removable Nylon pins that can be place in 12 positions on the vice to change the angle of the jaws to hold flat, concave, convex and curved objects and models securely.;Perfect for free hand to hold models by bases when painting, washing or crafting, or for setting into a large vice or stand for detailing, gluing and repair work.;The perfect go to tool for crafting and modelling ensuring accuracy, flexibility and a secure damage free grip.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Gerelateerde Links
- RS PRO Drill Vice x 32 mm 125 mm x 125 mm, 7.9 kg
- RS PRO Drill Vice x 32 mm 80 mm x 80 mm, 4.5 kg
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 5.35 kg
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 7.8 kg
- RS PRO Drill Vice x 32 mm 15 mm x 220 mm, 11.7 kg
- RS PRO Drill Stand Drill Stand
- RS PRO Drill Stand Drill Clamp
- SAM Drill Vice x 95 mm 100 mm, 6.5 kg