DeWALT DCH SDS Cordless 54 V 1060rpm
- RS-stocknr.:
- 173-109
- Fabrikantnummer:
- DCH735N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 1.114,14
(excl. BTW)
€ 1.348,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.114,14 |
*prijsindicatie
- RS-stocknr.:
- 173-109
- Fabrikantnummer:
- DCH735N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Battery Capacity | 9Ah | |
| Series | DCH | |
| Chuck Type | SDS | |
| Overall Length | 283mm | |
| Speed | 1060rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Weight | 1.8kg | |
| Overall Height | 193mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Battery Capacity 9Ah | ||
Series DCH | ||
Chuck Type SDS | ||
Overall Length 283mm | ||
Speed 1060rpm | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Weight 1.8kg | ||
Overall Height 193mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 54V XR FLEXVOLT 48mm SDS-Max Hammer Drill is designed with an anti-rotation system for enhanced tool control and safety. With an active vibration control system, it delivers low vibration levels, reducing fatigue and increasing productivity. The brushless motor improves runtime and reduces maintenance, making it a reliable tool for various applications.
Anti-rotation system for detecting loss of tool control and instantly cutting power
Active vibration control system with floating handle for low vibration levels when drilling or chiselling
Rotation-stop feature for demolition applications in brick, masonry, and light concrete chasing
Wireless Tool Control transmitter for automatic activation and shutdown with compatible devices
Brushless motor for improved runtime and reduced maintenance
Gerelateerde Links
- DeWALT DCH SDS Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Cordless 54 V 540rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm