DeWALT DCH Cordless 18 V 1060rpm
- RS-stocknr.:
- 173-220
- Fabrikantnummer:
- DCH832N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 755,86
(excl. BTW)
€ 914,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 755,86 |
*prijsindicatie
- RS-stocknr.:
- 173-220
- Fabrikantnummer:
- DCH832N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | DCH | |
| Overall Length | 283mm | |
| Speed | 1060rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Weight | 1.8kg | |
| Overall Height | 193mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series DCH | ||
Overall Length 283mm | ||
Speed 1060rpm | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Weight 1.8kg | ||
Overall Height 193mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 18V XR Brushless 3/8 inch Open Head Ratchet is designed for fast chipping on concrete with 10.5 J of impact energy. It features SHOCKS Active Vibration Control system to reduce vibration at the handles, maintaining consistent speed under load to keep operation speed steady. Pair directly with compatible dust extractors using WIRELESS TOOL CONTROL technology for remote extractor activation.
Fast chipping on concrete with 10.5 J of impact energy
SHOCKS Active Vibration Control system reduces vibration at the handles
Built-in constant-speed electronics maintain consistent speed under load
Suitable for high-performance, horizontal chipping in upper to lower wall and bushing applications
Pairs directly with compatible dust extractors using WIRELESS TOOL CONTROL technology
Gerelateerde Links
- DeWALT DCH Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Cordless 54 V 540rpm
- DeWALT DCH273H Cordless, Type C 18 V 1060rpm