DeWALT DCH Cordless 18 V 1060rpm
- RS-stocknr.:
- 173-219
- Fabrikantnummer:
- DCH892N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 1.098,43
(excl. BTW)
€ 1.329,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.098,43 |
*prijsindicatie
- RS-stocknr.:
- 173-219
- Fabrikantnummer:
- DCH892N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 9Ah | |
| Series | DCH | |
| Overall Length | 283mm | |
| Speed | 1060rpm | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| Overall Height | 193mm | |
| Weight | 1.8kg | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 9Ah | ||
Series DCH | ||
Overall Length 283mm | ||
Speed 1060rpm | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Overall Height 193mm | ||
Weight 1.8kg | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 18V XR Brushless 3/8 inch Open Head Ratchet is designed for fast chipping on concrete with 19.4 J of impact energy and reduces vibration at the handles compared to rotary hammers. It features SHOCKS Active Vibration Control system and wireless tool control technology for remote extractor activation. With built-in constant-speed electronics, it maintains consistent speed under load, making it suitable for high-performance chipping in mid-to-lower walls and flooring.
Fast chipping on concrete with 19.4 J of impact energy
Reduces vibration at the handles compared to rotary hammers
SHOCKS Active Vibration Control system
Wireless tool control technology for remote extractor activation
Built-in constant-speed electronics for consistent operation speed
Suitable for high-performance chipping in mid-to-lower walls and flooring
Gerelateerde Links
- DeWALT DCH Cordless 18 V 1060rpm
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm
- DeWALT DCH SDS Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus Cordless 54 V 1060rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- DeWALT DCH SDS Cordless 54 V 540rpm
- DeWALT DCH273H Cordless, Type C 18 V 1060rpm