RS PRO Metric DTI Gauge, ±0.4 mm Max. Measurement, 0.01 mm Resolution, 0.01 mm FSD Accuracy, UKAS
- RS-stocknr.:
- 260-2972
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 160,02
(excl. BTW)
€ 193,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- Plus verzending 8 stuk(s) vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 160,02 |
*prijsindicatie
- RS-stocknr.:
- 260-2972
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Maximum Measurement | ±0.4 mm | |
| Product Type | DTI Gauge | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Accuracy | 0.01 mm FSD | |
| Stem Size | 8mm | |
| Dial Size | 32mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Maximum Measurement ±0.4 mm | ||
Product Type DTI Gauge | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Accuracy 0.01 mm FSD | ||
Stem Size 8mm | ||
Dial Size 32mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Metric DTI Gauge, ±0.4 mm Maximum Measurement, 0.01 mm Resolution, 0.01 mm FSD Accuracy
This dial-test indicator from RS PRO is a mechanical measuring instrument to help properly align equipment. It accurately measures small distances and angles and then amplifies them, so you can precisely adjust machine parts. A device like this is commonly used in precision engine building.
The unit has a large dial face so you can easily see the measurements. Its fully jewelled movement reduces friction and wear and tear on its inner components, so its reading will stay highly accurate over time. The dial comes with two spigots with different clamp sizes, meaning that you can use the measuring device with a wider range of equipment.
A tool like this is suitable for giving accurate readings in science, technology and manufacturing applications. The versatile device measures anything from the deflection of a light beam in a laboratory to the accuracy of lathe equipment in a workshop.
Features and Benefits
• Accuracy of 0.01 mm, full-scale deflection (FSD)
• Dial diameter of 32 mm
• Metric
• Maximum measurement of ±0.4 mm
• Resolution of 0.01 mm
Gerelateerde Links
- RS PRO Metric DTI Gauge 0.01 mm Resolution, 0.01 mm FSD Accuracy
- RS PRO Metric DTI Gauge 0.01 mm Resolution UKAS
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution UKAS
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution UKAS
- Mitutoyo 513-908 Metric DTI Gauge 0.01 mm Resolution UKAS
- Mitutoyo 513-404-10E Metric DTI Gauge 0.01 mm Resolution UKAS
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy, UKAS
- Facom 812B.P Metric DTI Gauge 0.01 mm Accuracy