RS PRO Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy, UKAS
- RS-stocknr.:
- 342-5165
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 178,47
(excl. BTW)
€ 215,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 178,47 |
*prijsindicatie
- RS-stocknr.:
- 342-5165
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Maximum Measurement | 0.8 mm | |
| Product Type | DTI Gauge | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Accuracy | ±0.02 mm | |
| Stem Size | 8mm | |
| Dial Size | 40mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Maximum Measurement 0.8 mm | ||
Product Type DTI Gauge | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Accuracy ±0.02 mm | ||
Stem Size 8mm | ||
Dial Size 40mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Metric DTI Gauge, +0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy
Need to check that your parts and materials are within tolerance, or that machines such as lathe tailstocks are properly aligned? This Digital Test Indicator (DTI) gauge from RS PRO can be used to take measurements up to 0.8 mm. It's accurate to within ±0.02 mm.
The gauge's fully jewelled movements enable sensitive measurement. It has a corrosion-resistant, satin-chrome finish to give you many years of service. It's fitted with a dovetail mount on three sides and supplied with 6 mm and 8 mm spigots as alternative fixing options. The dial bezel can be rotated so it can be seen from any working angle.
The gauge meets American National Standards Insitute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 electrostatic control standards, so you can rest assured it won't damage your equipment via electrostatic discharge. DTI gauges of this kind are commonly used in mechanical workshops for machine calibration.
Features and Benefits
• Accuracy of ±0.02 mm
• Dial diameter of 40 mm
• Metric
• Maximum measurement of +0.8 mm
Gerelateerde Links
- RS PRO Metric DTI Gauge 0.01 mm Resolution, ±0.02 mm Accuracy
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution UKAS
- Mitutoyo 513-908 Metric DTI Gauge 0.01 mm Resolution UKAS
- Mitutoyo 513-404-10E Metric DTI Gauge 0.01 mm Resolution UKAS
- RS PRO Metric DTI Gauge 0.01 mm Resolution UKAS
- RS PRO Metric DTI Gauge 0.002 mm Resolution UKAS
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution, ±0.008 mm Accuracy
- Mitutoyo 513-404-10E Metric DTI Gauge 0.01 mm Resolution, ±0.008 mm Accuracy