Megger DET3TD Earth Tester Kit, 2 kΩ CAT IV 100V, RSCAL

Subtotaal (1 eenheid)*

€ 963,72

(excl. BTW)

€ 1.166,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
  • Plus verzending 4 stuk(s) vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 963,72

*prijsindicatie

RS-stocknr.:
181-5038
Fabrikantnummer:
DET3TD
Fabrikant:
Megger
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Megger

Product Type

Earth Tester Kit

Maximum Resistance Measurement

2kΩ

Accuracy

2 % ± 3 digits

Display Type

LCD

Battery Life

3h

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

203mm

Includes

Wire Kit

Length

203mm

Standards/Approvals

IEC/EN

Maximum Operating Temperature

55°C

Minimum Operating Temperature

15°C

Model Number

DET3TD

Safety Category Voltage

100V

Width

148mm

Safety Category Level

CAT IV

Calibrated

RSCAL

Land van herkomst:
GB

Megger Earth Tester Kit, Selectable 25V or 50V Test Voltage, LCD Screen - DET3TD


Get down to work with confidence by using this earth tester kit from Megger. It keeps track of ground resistance, so you can check for hazardous conditions before disconnecting ground spikes. A large selector switch and thumb-sized test button make it a doddle to use, even with gloved hands. The unit's LCD screen shows you clear results at a glance. It stores data to let you track trends over time for comprehensive monitoring.

Features & Benefits


• Measures resistance between 0.01 and 2000Ω and ground current between 0.5mA and 19.9A for versatility

• IP54 rating indicates it’s protected against limited amounts of dust and water sprays

• Durable PP carry case for resistance to impact

• Safe for use in harsh environments, thanks to its wide operating temperature range between -15°C and +55°C

Applications


• Utility and telecommunications

• Electrical installations

• Power line repairs

What accessories are included with this kit?


The earth tester kit comes with the testing instrument, carrying case, wires, ground probes and batteries, so you have everything you need to get straight to work.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.