Megger DET4TD2 Earth Tester Kit, 20 kΩ CAT IV 100V, RSCAL

Subtotaal (1 eenheid)*

€ 1.248,72

(excl. BTW)

€ 1.510,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.248,72

*prijsindicatie

RS-stocknr.:
181-5040
Fabrikantnummer:
1000-347
Fabrikant:
Megger
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Megger

Product Type

Earth Tester Kit

Maximum Resistance Measurement

20kΩ

Accuracy

2 % ± 3 Digits

Measurement Type

Digital Ground Testers

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

1kg

Height

78mm

Includes

Adapter, Charger, Wire Kit

Length

203mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC

Width

148mm

Calibrated

RSCAL

Minimum Operating Temperature

15°C

Safety Category Level

CAT IV

Model Number

DET4TD2

Safety Category Voltage

100V

Land van herkomst:
GB

Megger Earth Testing Kit, 100kΩ Maximum Probe Resistance, 0 to 100V AC Ground Voltage Range - DET4 Series - 1000-347


Get power installations off the ground with the help of this earth testing kit from Megger. It comes with everything you need to check rod and soil resistivity. Along with the ground testing device, you have test leads, a stake and wire, and right-angled terminal adaptors so you can connect bare wires to terminals. The unit's user-friendly design includes a thumb-sized button and a large selector switch, so you can choose from 2, 3 and 4-pole checking, even with gloves on. Results are easy to read on the integral LCD.

Features & Benefits


• Tidies away in a sturdy carrying case for storage on the go

• Operating temperature range between -15°C and +55°C suits use in harsh conditions

• Practical testing in noisy environments thanks to 40V peak-to-peak noise rejection

• Performs reliably outdoors as its IP54 rating indicates protection from dust and water spray

• Battery status is conveniently displayed on screen

Applications


• Telephone lines and cable installation

• Power substations

• Outdoor lighting setups

How big is this earth testing kit?


The unit is compact with dimensions of 203 (L) x 148 (W) x 78mm (H), making it a cinch to carry in the field.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.