GW Instek Earth Tester, 650 mΩ
- RS-stocknr.:
- 283-5941
- Artikelnummer Distrelec:
- 300-88-299
- Fabrikantnummer:
- GCT-9040
- Fabrikant:
- GW Instek
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-5941
- Artikelnummer Distrelec:
- 300-88-299
- Fabrikantnummer:
- GCT-9040
- Fabrikant:
- GW Instek
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
| Merk | GW Instek | |
| Product Type | Earth Tester | |
| Maximum Resistance Measurement | 650 mΩ | |
| Accuracy | ±1 %, ±1 % | |
| Display Type | LCD - Dot Matrix, LCD - Dot Matrix | |
| Distrelec Product Id | 30088299 | |
| Height | 148 mm | |
| Length | 460 mm | |
| Measurement Type | Ground Resistance, Ground Resistance | |
| Power Source | 100 V ac | |
| Standards/Approvals | No | |
| Weight | 17 kg | |
| Width | 330 mm | |
| Alles selecteren | ||
|---|---|---|
Merk GW Instek | ||
Product Type Earth Tester | ||
Maximum Resistance Measurement 650 mΩ | ||
Accuracy ±1 %, ±1 % | ||
Display Type LCD - Dot Matrix, LCD - Dot Matrix | ||
Distrelec Product Id 30088299 | ||
Height 148 mm | ||
Length 460 mm | ||
Measurement Type Ground Resistance, Ground Resistance | ||
Power Source 100 V ac | ||
Standards/Approvals No | ||
Weight 17 kg | ||
Width 330 mm | ||
- Land van herkomst:
- TW
The AC ground bond tester is designed to meet all your technical needs with precision. With its cutting-edge technology and reliable construction, this product is sure to elevate your operations to the next level.
Advanced technology for precise measurements
Robust construction for durability
Easy to install and use
Wide range of compatibility with other systems
Accurate data output for effective analysis
Gerelateerde Links
- RS PRO RSCT-9040 Earth Tester, 650 mΩ
- GW Instek GSB-01 Insulation Tester 6000 V dc Max
- GW Instek GPT-9503 Insulation Tester 6 kV Max CAT III
- GW Instek Test Lead Red
- GW Instek GSP-818-TG Spectrum Analyser, 1.8GHz
- Earth Testers
- GW Instek GRF-1300A Desktop GRF Spectrum Analyser, 1.8 GHz
- GW Instek SFG-1003 Function Generator 3MHz Max