GW Instek GSB-01 Insulation Tester, 5000 V ac/dc Min, 6000 V dc Max
- RS-stocknr.:
- 283-7425
- Artikelnummer Distrelec:
- 300-88-368
- Fabrikantnummer:
- GSB-01
- Fabrikant:
- GW Instek
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 1.667,70
(excl. BTW)
€ 2.017,92
(incl. BTW)
- RS-stocknr.:
- 283-7425
- Artikelnummer Distrelec:
- 300-88-368
- Fabrikantnummer:
- GSB-01
- Fabrikant:
- GW Instek
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
| Merk | GW Instek | |
| Model Number | GSB-01 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 5000V ac/dc | |
| Maximum Test Voltage | 6000V dc | |
| Display Type | LED | |
| Power Source | 100/240 V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 399mm | |
| Height | 101mm | |
| Width | 330mm | |
| Standards/Approvals | No | |
| Weight | 5.5kg | |
| Alles selecteren | ||
|---|---|---|
Merk GW Instek | ||
Model Number GSB-01 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 5000V ac/dc | ||
Maximum Test Voltage 6000V dc | ||
Display Type LED | ||
Power Source 100/240 V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 399mm | ||
Height 101mm | ||
Width 330mm | ||
Standards/Approvals No | ||
Weight 5.5kg | ||
- Land van herkomst:
- TW
The high-quality Multiplex Scanner Box is a dedicated option for GPT-9800/9900/9900A Series. It provides reliable withstanding voltage, insulation resistance, and ground bond testing for electronic products and components.
Multi-channel outputs for withstanding voltage, insulation resistance, and ground bond tests
High-intensity LED for channel, status, and judgment indications
Front & rear input connector design suitable for the GPT-9800/9900/9900A Series
Maximum of 4 scanner boxes (32 channels) can be connected to one tester
RS-232C interface for connection between tester or scanner box
Gerelateerde Links
- GW Instek GPT-9503 Insulation Tester 6 kV Max CAT III
- GW Instek Earth Tester, 650 mΩ
- GW Instek GSB-01/02 Series Rack Mount Kit for Use with GPT-9800/9900/9900A Series
- Gossen Metrawatt Z580D Insulation Tester Cable Lead, For Use With METRISO 5000 A/AK High Voltage Insulation Tester
- RS PRO RSST-2003 Insulation Tester 5000 V dc Max, 50 GΩ CAT I
- Gossen Metrawatt Z580C Insulation Tester Lead Lead, For Use With METRISO 5000 A
- GW Instek Test Lead Red
- Gossen Metrawatt Z580B Insulation Tester Crocodile Clip Crocodile Clip, For Use With METRISO 5000 A