Actuonix Electrical Linear Actuator 50 mm 12V 6.5mm/s
- RS-stocknr.:
- 186-5333
- Fabrikantnummer:
- L12-50-210-6-S
- Fabrikant:
- Actuonix
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 124,04
(excl. BTW)
€ 150,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 124,04 |
| 5 - 9 | € 119,09 |
| 10 + | € 114,11 |
*prijsindicatie
- RS-stocknr.:
- 186-5333
- Fabrikantnummer:
- L12-50-210-6-S
- Fabrikant:
- Actuonix
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
| Merk | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Maximum Speed | 6.5mm/s | |
| Series | L12 | |
| Voltage | 12V | |
| Maximum Force | 80N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 102mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 56g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Maximum Speed 6.5mm/s | ||
Series L12 | ||
Voltage 12V | ||
Maximum Force 80N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 102mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 56g | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The L12 series is our standard line of Micro Linear Actuator. If you need a reliable, affordable motion device, our L12-S series is for you. The L12-S comes with end-limit switches that will turn off power to the motor when the device reaches 1mm of the end of stroke. Internal diodes allow the actuator to reverse away from the limit switch. The limit switches are set at the factory and are not adjustable. The L12-S is is very compact and weighs in at 28g-56g, depending on the stroke length that you choose. It's size makes it an ideal device for robotics applications as well as other projects with tight space and weight requirements.
Compact design
4 available stroke lengths
3 available gearing options
Simple operation uses reversing polarity
Applications
Robotics
Appliances
Toys
RC vehicles
Automotive
Industrial Automation
Gerelateerde Links
- Actuonix Electrical Linear Actuator 50 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 10 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 80N 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 80N 12V dc 6.5mm/s
- Actuonix Electrical Linear Actuator 50 mm 80N 6V 6.5mm/s
- Actuonix Electrical Linear Actuator 30 mm 6V dc 6.5mm/s
- Actuonix Electrical Linear Actuator 100 mm 80N 6V dc 6.5mm/s