Thomson Linear Electrical Linear Actuator 222.4N 2.33V 8.38mm/s
- RS-stocknr.:
- 197-1106
- Fabrikantnummer:
- MLN17A10-M06010P15000N-C6A0-XXX
- Fabrikant:
- Thomson Linear
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 197-1106
- Fabrikantnummer:
- MLN17A10-M06010P15000N-C6A0-XXX
- Fabrikant:
- Thomson Linear
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
| Merk | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 222.4N | |
| Maximum Speed | 8.38mm/s | |
| Voltage | 2.33V | |
| Series | MLN | |
| Motor Technology | Stepper Motor | |
| Minimum Operating Temperature | -10°C | |
| Spindle Type | Lead Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 180g | |
| Alles selecteren | ||
|---|---|---|
Merk Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 222.4N | ||
Maximum Speed 8.38mm/s | ||
Voltage 2.33V | ||
Series MLN | ||
Motor Technology Stepper Motor | ||
Minimum Operating Temperature -10°C | ||
Spindle Type Lead Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 180g | ||
- Land van herkomst:
- US
Thomson Linear MLN17A10 is a NEMA 17 size motorized lead screw in rotating nut configuration with single motor stack, 1A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Gerelateerde Links
- Thomson Linear Electrical Linear Actuator 2.33V
- Thomson Linear Electrical Linear Actuator 2.5 in 2.33V
- Thomson Linear Electrical Linear Actuator 890N 2.33
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33V
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 3.42
- Thomson Linear Electrical Linear Actuator 2.5 in 890N 2.33
- Thomson Linear Electrical Linear Actuator 25.4 mm 14.2N 4.5V 8.38mm/s
- Thomson Linear Electrical Linear Actuator 25.4 mm 68.9N 3.85V 8.38mm/s