DeWALT DCS572P DCS572P2-QW 184 mm Saw 5500rpm
- RS-stocknr.:
- 441-012
- Fabrikantnummer:
- DCS572P2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 683,69
(excl. BTW)
€ 827,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 683,69 |
*prijsindicatie
- RS-stocknr.:
- 441-012
- Fabrikantnummer:
- DCS572P2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Speed | 5500rpm | |
| Arbor Diameter | 16mm | |
| Motor Type | Brushless | |
| Blade Diameter | 184mm | |
| Cutting Depth | 58mm | |
| Series | DCS572P | |
| Battery Voltage | 18V | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Speed 5500rpm | ||
Arbor Diameter 16mm | ||
Motor Type Brushless | ||
Blade Diameter 184mm | ||
Cutting Depth 58mm | ||
Series DCS572P | ||
Battery Voltage 18V | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The DeWALT 18V XR Brushless 184mm Rail Compatible Circular Saw boasts a DEWALT Brushless Motor, ensuring extended run-time, reliability, and durability. It serves as a general-purpose tool for ripping, cross-cutting, and bevelling wood and other construction materials. With variable adjustment of the bevel angle up to 57 degrees, it offers versatility for various cutting tasks. Ideal for professionals and DIY enthusiasts, this circular saw combines performance, durability, and flexibility for efficient and precise cutting.
Optimum balance for safe, fatigue-free operation
Stable block construction for low vibration running and long service life
Additional handle for safe two-handed work
Gerelateerde Links
- DeWALT DCS 184 mm, 18V
- DeWALT 18V XR DCS570 184 mm, Type C - EU 5500rpm
- DeWALT DCS570 184 mm 425 W 5500rpm
- DeWALT DCS573H DCS573H2T-QW 190 mm 1.65 kW, Type C - EU 5500rpm
- DeWALT DCS570H DCS570H2T-QW 184 mm, Type C - EU
- DeWALT DCS573 DCS573NT-XJ 190 mm 5500rpm
- DeWALT DCS365N-XJ 184 mm
- DeWALT DCS312D DCS312D2-QW