DeWALT DCS7485T DCS7485T2-QW 210 mm Brushless Saw
- RS-stocknr.:
- 441-020
- Fabrikantnummer:
- DCS7485T2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 1.419,85
(excl. BTW)
€ 1.718,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.419,85 |
*prijsindicatie
- RS-stocknr.:
- 441-020
- Fabrikantnummer:
- DCS7485T2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Blade Diameter | 210mm | |
| Number of Batteries | 1 | |
| Overall Length | 605mm | |
| Weight | 21.5kg | |
| Battery Voltage | 54V | |
| Series | DCS7485T | |
| Battery Capacity | 6Ah | |
| Maximum Cutting Depth 90° | 65mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Saw | ||
Motor Type Brushless | ||
Blade Diameter 210mm | ||
Number of Batteries 1 | ||
Overall Length 605mm | ||
Weight 21.5kg | ||
Battery Voltage 54V | ||
Series DCS7485T | ||
Battery Capacity 6Ah | ||
Maximum Cutting Depth 90° 65mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The DeWALT 54V XR FLEXVOLT 210mm Table Saw, paired with 2 X 6Ah batteries, is designed for portability and durability. Weighing 22kg and featuring an optimized footprint, it's the most portable saw in its class. Its steel roll cage provides protection against jobsite drops and impacts, ensuring longevity. Moreover, its rack and pinion fence system, along with front and rear fence locks and large, clear scales, offer precise and user-friendly operation, making it an ideal choice for professionals and enthusiasts seeking accuracy and convenience in a table saw.
Cast table top design ensures accuracy and precision
Overload protection system ensures powerful performance in hard, wet or frozen woods
Quick bevel lock with large scale for easy, accurate adjustments
Gerelateerde Links
- DeWALT DCS 210 mm, 54V
- DeWALT DCG409VST1-QW DCG409VST1-QW Brushless 125 mm
- DeWALT DCG406P2LRT-QW DCG406P2LRT-QW Brushless 125 mm
- DeWALT DCG418X2-QW QW Brushless 125 mm 9 Ah
- DeWALT DCS DCS369P2-QW 210 mm, 18V
- DeWALT DCG460X2-QW Brushless 230 mm
- DeWALT DCP580P2-QW Cordless 340 W Planer Brushless
- DeWALT DCG405P2-QW 18V XR Brushless 125 mm 5 Ah